Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,325 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.63000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 17V | 3.3V | - | 1A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
964 In Stock | 1 : ¥16.75000 Cut Tape (CT) 250 : ¥11.36764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.3V | 6V | 0.5V | 4V | 1.2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |