TPS62088YFPR | |
---|---|
DigiKey Part Number | 296-49332-2-ND - Tape & Reel (TR) 296-49332-1-ND - Cut Tape (CT) 296-49332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62088YFPR |
Description | IC REG BUCK 0.6V 3A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 3A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62088YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.96148 | ¥17,884.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.67000 | ¥86.70 |
25 | ¥8.17360 | ¥204.34 |
100 | ¥6.96520 | ¥696.52 |
250 | ¥6.54024 | ¥1,635.06 |
500 | ¥5.75704 | ¥2,878.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.97700 | ¥89.77 |
25 | ¥8.46400 | ¥211.60 |
100 | ¥7.21240 | ¥721.24 |
250 | ¥6.77240 | ¥1,693.10 |
500 | ¥5.96140 | ¥2,980.70 |