Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
753 In Stock | 1 : ¥118.85000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 20V | 0.6V | 5.5V | 20A | 1MHz | Yes | 0°C ~ 85°C (TJ) | Surface Mount | 42-LFBGA | 42-BGA (6x5) | ||
2,710 In Stock | 1 : ¥27.91000 Cut Tape (CT) 500 : ¥17.48098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.8V | 5.2V | 3A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-LFLGA Module | 10-ECLGA (3x3) | ||
1,635 In Stock | 1 : ¥52.71000 Cut Tape (CT) 4,000 : ¥26.46775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 16V | 0.5V | 14V | 30A | 150kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 34-PowerVFQFN | 34-PQFN (5x7) |