MAX38640BENT18+T | |
---|---|
DigiKey Part Number | 175-MAX38640BENT18+TTR-ND - Tape & Reel (TR) 175-MAX38640BENT18+TCT-ND - Cut Tape (CT) 175-MAX38640BENT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38640BENT18+T |
Description | IC REG BUCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 175mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.42x0.89) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.43000 | ¥184.30 |
25 | ¥17.38600 | ¥434.65 |
100 | ¥14.81360 | ¥1,481.36 |
250 | ¥13.90908 | ¥3,477.27 |
500 | ¥12.17048 | ¥6,085.24 |
1,000 | ¥10.08403 | ¥10,084.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.38863 | ¥23,471.57 |
5,000 | ¥9.04089 | ¥45,204.45 |