Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,185 In Stock | 1 : ¥53.47000 Cut Tape (CT) 3,000 : ¥26.83624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 1V | 34.2V | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) | ||
7,944 In Stock | 1 : ¥53.28000 Cut Tape (CT) 3,000 : ¥27.69783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 36V | 3.3V | - | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) | ||
1,221 In Stock | 1 : ¥55.17000 Cut Tape (CT) 3,000 : ¥25.91633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 36V | 5V | - | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) |