Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
RatiometricStep-Up
Output Configuration
Positive or NegativePositive, Isolation Capable
Topology
BoostCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
1.8V2.9V
Voltage - Input (Max)
5.25V32V
Voltage - Output (Min/Fixed)
2.9V-Vin, 2Vin, Vin/2
Voltage - Output (Max)
38V-
Current - Output
60mA5.25A (Switch)
Frequency - Switching
94kHz ~ 1.14MHz250kHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
16-WFQFN Exposed PadSC-74A, SOT-753
Supplier Device Package
16-WQFN (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS60403DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
45,514
In Stock
1 : ¥7.91000
Cut Tape (CT)
3,000 : ¥3.36565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
250kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
16-WQFN
TPS55340RTER
IC REG BOOST ADJ 5.25A 16WQFN
Texas Instruments
7,643
In Stock
1 : ¥23.38000
Cut Tape (CT)
3,000 : ¥10.70997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive, Isolation Capable
Boost
Adjustable
1
2.9V
32V
2.9V
38V
5.25A (Switch)
94kHz ~ 1.14MHz
No
-40°C ~ 125°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.