LM2576T-5.0 | |
---|---|
DigiKey Part Number | 296-43518-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-5.0 |
Description | IC REG BUCK 5V 3A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-5.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥37.00200 | ¥370.02 |
45 | ¥34.98111 | ¥1,574.15 |
135 | ¥30.31726 | ¥4,092.83 |
270 | ¥28.76259 | ¥7,765.90 |
540 | ¥25.80859 | ¥13,936.64 |
1,035 | ¥21.76621 | ¥22,528.03 |
2,520 | ¥20.67792 | ¥52,108.36 |