Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,300 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.59552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 28V | 0.8V | 25V | 2A | 570kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,486 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,500 : ¥14.41389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 0.8V | 58V | 1.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | |||
7,511 In Stock | 1 : ¥33.07000 Cut Tape (CT) 2,500 : ¥16.58138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 0.8V | 60V | 2.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP |