LMR50410YFQDBVRQ1

DigiKey Part Number
296-LMR50410YFQDBVRQ1TR-ND - Tape & Reel (TR)
296-LMR50410YFQDBVRQ1CT-ND - Cut Tape (CT)
296-LMR50410YFQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR50410YFQDBVRQ1
Description
IC REG BUCK ADJ 1A SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR50410YFQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.03000¥14.03
10¥12.56500¥125.65
25¥11.92560¥298.14
100¥9.79510¥979.51
250¥9.15648¥2,289.12
500¥8.09162¥4,045.81
1,000¥6.38815¥6,388.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.96227¥17,886.81
6,000¥5.66416¥33,984.96
15,000¥5.45122¥81,768.30
Manufacturers Standard Package