MAX17220ENT+T

DigiKey Part Number
175-MAX17220ENT+TTR-ND - Tape & Reel (TR)
175-MAX17220ENT+TCT-ND - Cut Tape (CT)
175-MAX17220ENT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17220ENT+T
Description
IC REG BOOST ADJ 225MA 6WLP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 225mA (Switch) 6-XFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX17220ENT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP (1.42x0.89)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.96000¥31.96
10¥20.99000¥209.90
25¥18.12800¥453.20
100¥14.91280¥1,491.28
250¥13.34996¥3,337.49
500¥12.39648¥6,198.24
1,000¥11.60382¥11,603.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.75832¥26,895.80
5,000¥10.24369¥51,218.45
7,500¥9.98893¥74,916.98
Manufacturers Standard Package