Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,134 In Stock | 1 : ¥7.96000 Cut Tape (CT) 5,000 : ¥5.99316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.5V | 5.5V | 5V | - | 3.8A (Switch) | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-UFDFN Exposed Pad | 8-TDFN (2x2) | ||
5,616 In Stock | 1 : ¥7.96000 Cut Tape (CT) 5,000 : ¥5.99316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 5.5V | 3.8A (Switch) | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-UFDFN Exposed Pad | 8-TDFN (2x2) | ||
49,752 In Stock | 1 : ¥9.10000 Cut Tape (CT) 2,500 : ¥3.84663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5.5V | 2.7V | 24V | 5.5A (Switch) | 520kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
18,265 In Stock | 1 : ¥9.86000 Cut Tape (CT) 5,000 : ¥7.56608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.5V | 5.5V | 5V | - | - | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-UQFN | 8-FTQFN (2x2) | ||
4,663 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.75152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 4.5V | 5.1V | - | 6.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (2.5x2.5) | ||
11,924 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.73011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 5V | - | 2.5A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,632 In Stock 127,500 Factory | 1 : ¥7.40000 Cut Tape (CT) 2,500 : ¥3.12539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5.5V | 2.7V | 24V | 3A (Switch) | 520kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP |