LT8650SIV#PBF | |
---|---|
DigiKey Part Number | 505-LT8650SIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8650SIV#PBF |
Description | IC REG BUCK ADJ 4A DL 32LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 4A 32-TFQFN Exposed Pad, 28 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8650SIV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.71000 | ¥129.71 |
10 | ¥119.22300 | ¥1,192.23 |
25 | ¥114.28360 | ¥2,857.09 |
80 | ¥100.69225 | ¥8,055.38 |
230 | ¥95.75061 | ¥22,022.64 |
490 | ¥89.57333 | ¥43,890.93 |
980 | ¥82.16029 | ¥80,517.08 |