Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedMonolithic Power Systems Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Output Type
AdjustableProgrammable (Fixed)
Voltage - Input (Min)
2.8V3V
Voltage - Input (Max)
5.5V36V
Voltage - Output (Min/Fixed)
0.6V0.8V (3.3V)1V
Voltage - Output (Max)
5.5V10V34.2V
Current - Output
4A8A10A
Frequency - Switching
400kHz400kHz, 2.2MHz, 200kHz ~ 2.2MHz1.2MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
12-PowerVFQFN16-PowerVFQFN17-PowerWFQFN
Supplier Device Package
12-QFN (2x3)16-VQFN-HR (4.5x3.5)17-FC2QFN (3.5x3.75)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
11,184
In Stock
1 : ¥39.78000
Cut Tape (CT)
5,000 : ¥19.23229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.8V
5.5V
0.6V
5.5V
4A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-PowerVFQFN
12-QFN (2x3)
LM61480RPHR
LM61480RPHR
IC REG BUCK ADJ 8A 16VQFN
Texas Instruments
516
In Stock
1 : ¥43.44000
Cut Tape (CT)
3,000 : ¥20.66870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
36V
1V
34.2V
8A
400kHz, 2.2MHz, 200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
16-PowerVFQFN
16-VQFN-HR (4.5x3.5)
671
In Stock
35,280
Factory
1 : ¥55.17000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Programmable (Fixed)
1
3V
36V
0.8V (3.3V)
10V
10A
400kHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.