LM27762DSSR | |
---|---|
DigiKey Part Number | 296-47331-2-ND - Tape & Reel (TR) 296-47331-1-ND - Cut Tape (CT) 296-47331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27762DSSR |
Description | IC REG CHARGE PUMP ADJ DL 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -5V, 1.5V 2 - Dual Output 250mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27762DSSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 - Dual | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -1.5V, 5V | |
Current - Output | ||
Frequency - Switching | 1.7MHz ~ 2.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.01200 | ¥150.12 |
25 | ¥14.16560 | ¥354.14 |
100 | ¥12.07030 | ¥1,207.03 |
250 | ¥11.33332 | ¥2,833.33 |
500 | ¥9.91674 | ¥4,958.37 |
1,000 | ¥8.21665 | ¥8,216.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.64999 | ¥22,949.97 |
6,000 | ¥7.36665 | ¥44,199.90 |