LT8648SHV#PBF

DigiKey Part Number
505-LT8648SHV#PBF-ND
Manufacturer
Manufacturer Product Number
LT8648SHV#PBF
Description
IC REG BUCK ADJ 15A 36LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 36-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8648SHV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-LQFN (7x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.38000¥141.38
10¥129.92400¥1,299.24
25¥124.53600¥3,113.40
80¥109.72525¥8,778.02
406¥104.33988¥42,361.99
812¥97.60820¥79,257.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.