TPS54625PWPR | |
---|---|
DigiKey Part Number | 296-40806-2-ND - Tape & Reel (TR) 296-40806-1-ND - Cut Tape (CT) 296-40806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54625PWPR |
Description | IC REG BUCK ADJ 6.5A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6.5A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54625PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.81793 | ¥19,635.86 |
6,000 | ¥9.45430 | ¥56,725.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.61200 | ¥186.12 |
25 | ¥17.55920 | ¥438.98 |
100 | ¥14.95990 | ¥1,495.99 |
250 | ¥14.04664 | ¥3,511.66 |
500 | ¥12.29074 | ¥6,145.37 |
1,000 | ¥10.18369 | ¥10,183.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥19.27200 | ¥192.72 |
25 | ¥18.18240 | ¥454.56 |
100 | ¥15.49090 | ¥1,549.09 |
250 | ¥14.54524 | ¥3,636.31 |
500 | ¥12.72700 | ¥6,363.50 |
1,000 | ¥10.54516 | ¥10,545.16 |