Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,355 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.84646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | PFM | 1 | 4V | 36V | 1V | 34.2V | 600mA | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
7,419 In Stock | 1 : ¥29.75000 Cut Tape (CT) 3,000 : ¥14.94770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 65V | 1.223V | 65V | 150mA | Up to 600kHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
3,691 In Stock | 1 : ¥31.96000 Cut Tape (CT) 3,000 : ¥16.04394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 65V | 1.23V | 65V | 500mA | 50kHz ~ 600kHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
7,584 In Stock | 1 : ¥34.94000 Cut Tape (CT) 3,000 : ¥17.53986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 65V | 1.223V | 65V | 150mA | Up to 600kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |