LM5165DRCR | |
---|---|
DigiKey Part Number | 296-46273-2-ND - Tape & Reel (TR) 296-46273-1-ND - Cut Tape (CT) 296-46273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165DRCR |
Description | IC REG BUCK ADJ 150MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.223V 1 Output 150mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5165DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | Up to 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.83600 | ¥258.36 |
25 | ¥24.42240 | ¥610.56 |
100 | ¥21.16570 | ¥2,116.57 |
250 | ¥20.08020 | ¥5,020.05 |
500 | ¥18.01772 | ¥9,008.86 |
1,000 | ¥15.19577 | ¥15,195.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.43596 | ¥43,307.88 |