RT7257GHZSP | |
---|---|
DigiKey Part Number | 1028-1212-2-ND - Tape & Reel (TR) 1028-1212-1-ND - Cut Tape (CT) 1028-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7257GHZSP |
Description | IC REG BUCK ADJUSTABLE 3A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT7257GHZSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.41400 | ¥104.14 |
25 | ¥9.88200 | ¥247.05 |
100 | ¥8.11700 | ¥811.70 |
250 | ¥7.58716 | ¥1,896.79 |
500 | ¥6.70490 | ¥3,352.45 |
1,000 | ¥5.29337 | ¥5,293.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.94050 | ¥12,351.25 |
5,000 | ¥4.69349 | ¥23,467.45 |
12,500 | ¥4.51704 | ¥56,463.00 |