XTN312100.000000I | |
---|---|
DigiKey Part Number | 800-XTN312100.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XTN312100.000000I |
Description | 100.000000 MHZ 1.8VDC HCSL 3225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±3ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 95mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.21000 | ¥99.21 |
10 | ¥91.14200 | ¥911.42 |
25 | ¥87.36520 | ¥2,184.13 |
100 | ¥76.97510 | ¥7,697.51 |
250 | ¥73.19752 | ¥18,299.38 |
500 | ¥68.47526 | ¥34,237.63 |
1,000 | ¥62.80826 | ¥62,808.26 |