RT7257GHZSP

DigiKey Part Number
1028-1212-2-ND - Tape & Reel (TR)
1028-1212-1-ND - Cut Tape (CT)
1028-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7257GHZSP
Description
IC REG BUCK ADJUSTABLE 3A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT7257GHZSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.65000¥11.65
10¥10.41400¥104.14
25¥9.88200¥247.05
100¥8.11700¥811.70
250¥7.58716¥1,896.79
500¥6.70490¥3,352.45
1,000¥5.29337¥5,293.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.94050¥12,351.25
5,000¥4.69349¥23,467.45
12,500¥4.51704¥56,463.00
Manufacturers Standard Package