Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,247 In Stock 2,100 Factory | 1 : ¥38.67000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 1 | 3V | 36V | 0.8V (3.3V) | 10V | 6A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) | ||
445 In Stock | 1 : ¥175.13000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | 1.245V | 35V (Switch) | 6A (Switch) | 500kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 | ||
1,761 In Stock 3,920 Factory | 1 : ¥45.99000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3V | 6V | 0.8V | 3.8V | 3A, 3A | 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN (4x4) |