Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-microBUCK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3V4.5V
Voltage - Input (Max)
28V55V
Voltage - Output (Min/Fixed)
0.6V0.8V
Voltage - Output (Max)
20V50.6V
Current - Output
5A12A
Frequency - Switching
20kHz ~ 2MHz300kHz ~ 1MHz
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)
Package / Case
24-PowerWFQFNPowerPAK® MLP55-27
Supplier Device Package
PowerPAK® MLP44-24PowerPAK® MLP55-27
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PowerPAK MLP55-27
SIC473ED-T1-GE3
IC REG BUCK ADJ 5A POWERPAK
Vishay Siliconix
12,421
In Stock
1 : ¥27.26000
Cut Tape (CT)
3,000 : ¥13.69707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
55V
0.8V
50.6V
5A
20kHz ~ 2MHz
Yes
-40°C ~ 105°C (TA)
Surface Mount
PowerPAK® MLP55-27
PowerPAK® MLP55-27
Sic43x
SIC437BED-T1-GE3
IC REG BUCK ADJ 12A POWERPAK
Vishay Siliconix
15,181
In Stock
1 : ¥26.18000
Cut Tape (CT)
3,000 : ¥13.13262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
12A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.