Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,526 In Stock | 1 : ¥36.30000 Cut Tape (CT) 3,000 : ¥18.21358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 1.5V | 60V | 1.5V | 83V | 3.26A (Switch) | 100kHz ~ 2.2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
214 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Step-Up | Positive | Boost, SEPIC | Fixed | 1 | 2.8V | 60V | - | 60V (Switch) | 4A (Switch) | 2MHz | - | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP |