Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,977 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥4.67570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 10V | 2.5V | 34V (Switch) | 1.2A (Switch) | 1.2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
11,327 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥5.93824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 1.8V | 5.5V | 0.8V (1.2V) | 1.55V | 1A | 4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.05x0.70) | ||
6,028 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥4.42303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.4V | 5.5V | 3.3V | - | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VFDFN | 6-VSON-HR (1.5x1.5) | ||
9,586 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.25061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 3A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerVFDFN | 8-VSON-HR (2x1.5) | ||
2,532 In Stock | 1 : ¥15.73000 Cut Tape (CT) 5,000 : ¥11.81671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.2V | - | 2A | 4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-UFDFN | 8-TDFN (2x2) | |||
1,127 In Stock | 1 : ¥12.75000 Cut Tape (CT) 250 : ¥8.62056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 5.5V | 5.2V | - | 2.4A (Switch) | 3.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA | ||
4,175 In Stock | 1 : ¥40.04000 Cut Tape (CT) 500 : ¥24.22566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 55V | 0.8V | 52V | 2A | Up to 2MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-QFN (3x3) | ||
2,975 In Stock 18,000 Factory | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.39805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 2A | 3MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-WFDFN Exposed Pad | 8-WDFNW (2x2) | ||
3,749 In Stock | 1 : ¥11.39000 Cut Tape (CT) 3,000 : ¥4.58159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 2A | 3MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x2) |