Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,497 In Stock 141,000 Factory | 1 : ¥20.74000 Cut Tape (CT) 3,000 : ¥9.50496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.375V | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-UFBGA, WLCSP | 8-WLCSP (1.8x1) | ||
5,861 In Stock | 1 : ¥85.61000 Cut Tape (CT) 2,500 : ¥46.76920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 15V | 2.5V | 15V | 1.5A | 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) |