Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,995 In Stock | 1 : ¥72.77000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.782V | 42V | 2A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFQFN Exposed Pad | 16-LQFN (3x3) | |||
1,770 In Stock | 1 : ¥97.00000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 18V | 0.597V | 3.3V | 10A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) | |||
3,666 In Stock | 1 : ¥97.68000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.7V | 15V | 2.5V | 14V | 2.5A | 750kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x4) |