MAX15062AATA+T | |
---|---|
DigiKey Part Number | MAX15062AATA+TTR-ND - Tape & Reel (TR) MAX15062AATA+TCT-ND - Cut Tape (CT) MAX15062AATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15062AATA+T |
Description | IC REG BUCK 3.3V 300MA 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX15062AATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.51000 | ¥42.51 |
10 | ¥28.36900 | ¥283.69 |
25 | ¥24.68400 | ¥617.10 |
100 | ¥20.55590 | ¥2,055.59 |
250 | ¥18.55032 | ¥4,637.58 |
500 | ¥17.32734 | ¥8,663.67 |
1,000 | ¥16.31137 | ¥16,311.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.22806 | ¥38,070.15 |
5,000 | ¥14.66460 | ¥73,323.00 |