Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,349 In Stock | 1 : ¥27.37000 Cut Tape (CT) 2,500 : ¥13.70362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 60V | 3.3V | - | 300mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN | 8-TDFN (2x2) | |||
8,527 In Stock | 1 : ¥53.56000 Cut Tape (CT) 2,500 : ¥26.05130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 76V | 1V | 73.72V | 5A | 100kHz ~ 650kHz | No | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
4,214 In Stock | 1 : ¥14.12000 Cut Tape (CT) 3,000 : ¥5.91106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 17V | 0.9V | 5.25V | 3A | 1.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | VQFN016V3030 |