ADM8828ARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM8828ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM8828ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM8828ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8828ARTZ-REEL7 |
Description | IC REG CHARG PUMP INV 25MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8828ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.54500 | ¥255.45 |
25 | ¥24.14920 | ¥603.73 |
100 | ¥20.92820 | ¥2,092.82 |
250 | ¥19.85488 | ¥4,963.72 |
500 | ¥17.81570 | ¥8,907.85 |
1,000 | ¥15.02522 | ¥15,025.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.27398 | ¥42,821.94 |
6,000 | ¥13.73735 | ¥82,424.10 |