Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,337 In Stock | 1 : ¥52.11000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, SEPIC | Adjustable | 1 | 2.5V | 32V | 5V | 42V (Switch) | 2A (Switch) | 200kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
857 In Stock | 1 : ¥67.24000 Cut Tape (CT) 500 : ¥43.78552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 36V | 1.245V | 33.84V | 600mA | 500kHz | No | -40°C ~ 150°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |