TPS60403QDBVRQ1

DigiKey Part Number
296-18036-2-ND - Tape & Reel (TR)
296-18036-1-ND - Cut Tape (CT)
296-18036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60403QDBVRQ1
Description
IC REG CHG PUMP INV 60MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS60403QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.88000¥10.88
10¥9.75100¥97.51
25¥9.25600¥231.40
100¥7.60350¥760.35
250¥7.10736¥1,776.84
500¥6.28086¥3,140.43
1,000¥4.95859¥4,958.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.46934¥13,408.02
6,000¥4.24587¥25,475.22
15,000¥4.08625¥61,293.75
Manufacturers Standard Package