Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,289 In Stock 376,000 Factory | 1 : ¥13.43000 Cut Tape (CT) 4,000 : ¥5.69182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 3.5A | 100kHz ~ 2.2MHz | Yes | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
12,119 In Stock | 1 : ¥27.26000 Cut Tape (CT) 3,000 : ¥13.69707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 55V | 0.8V | 50.6V | 5A | 20kHz ~ 2MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
7,602 In Stock | 1 : ¥39.53000 Cut Tape (CT) 3,000 : ¥19.83028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 55.2V | 6A | 100kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
5,062 In Stock | 1 : ¥44.00000 Cut Tape (CT) 3,000 : ¥22.85079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 55V | 0.8V | 50.6V | 12A | 20kHz ~ 2MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
2,485 In Stock 111,000 Factory | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.60709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 60V | 0.8V | 50V | 3A | 300kHz ~ 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount, Wettable Flank | 16-UQFN Exposed Pad | U-QFN4040-16/SWP (Type UXB) | ||
18,668 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥12.70932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 55.2V | 2A | 100kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
10,010 In Stock | 1 : ¥25.33000 Cut Tape (CT) 3,000 : ¥12.69733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.6V | 20.4V | 20A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 28-PowerTFQFN | 28-QFN (5x5) |