AP63205WU-7 | |
---|---|
DigiKey Part Number | AP63205WU-7DITR-ND - Tape & Reel (TR) AP63205WU-7DICT-ND - Cut Tape (CT) AP63205WU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63205WU-7 |
Description | IC REG BUCK 5V 2A TSOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63205WU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.24800 | ¥62.48 |
25 | ¥5.87160 | ¥146.79 |
100 | ¥4.79120 | ¥479.12 |
250 | ¥4.45068 | ¥1,112.67 |
500 | ¥3.78768 | ¥1,893.84 |
1,000 | ¥3.03016 | ¥3,030.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74612 | ¥8,238.36 |
6,000 | ¥2.55673 | ¥15,340.38 |
15,000 | ¥2.46203 | ¥36,930.45 |
30,000 | ¥2.36734 | ¥71,020.20 |