MAX1853EXT+T | |
---|---|
DigiKey Part Number | MAX1853EXT+TTR-ND - Tape & Reel (TR) MAX1853EXT+TCT-ND - Cut Tape (CT) MAX1853EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1853EXT+T |
Description | IC REG CHRG PUMP INV 30MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 30mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1853EXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69100 | ¥166.91 |
25 | ¥15.74640 | ¥393.66 |
100 | ¥13.41560 | ¥1,341.56 |
250 | ¥12.59680 | ¥3,149.20 |
500 | ¥11.02216 | ¥5,511.08 |
1,000 | ¥9.13259 | ¥9,132.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.50280 | ¥21,257.00 |
5,000 | ¥8.18787 | ¥40,939.35 |