Voltage Regulators - DC DC Switching Regulators

Results: 2
Function
Step-DownStep-Up/Step-Down
Topology
BuckFlyback
Voltage - Input (Min)
4V7.4V
Voltage - Input (Max)
36V40V
Voltage - Output (Min/Fixed)
1V1.24V
Voltage - Output (Max)
34V36V
Current - Output
550mA (Switch)3.6A
Frequency - Switching
12kHz200kHz
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1776IS8#PBF
IC REG BUCK ADJ 550MA 8SO
Analog Devices Inc.
6,883
In Stock
1 : ¥88.67000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
7.4V
40V
1.24V
34V
550mA (Switch)
200kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC EP Top View
LT3002IS8E#PBF
IC REG FLYBACK ADJ 3.6A 8SOIC
Analog Devices Inc.
241
In Stock
1 : ¥68.72000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Flyback
Adjustable
1
4V
36V
1V
36V
3.6A
12kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.