MAX17502FATB+T

DigiKey Part Number
MAX17502FATB+TTR-ND - Tape & Reel (TR)
MAX17502FATB+TCT-ND - Cut Tape (CT)
MAX17502FATB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17502FATB+T
Description
IC REG BUCK 5V 1A 10TDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17502FATB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN (3x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.31000¥45.31
10¥40.67000¥406.70
25¥38.44600¥961.15
100¥33.31880¥3,331.88
250¥31.61024¥7,902.56
500¥28.36380¥14,181.90
1,000¥23.92123¥23,921.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥22.72518¥56,812.95
Manufacturers Standard Package