LM5017MRX/NOPB | |
---|---|
DigiKey Part Number | 296-41308-2-ND - Tape & Reel (TR) 296-41308-1-ND - Cut Tape (CT) 296-41308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5017MRX/NOPB |
Description | IC REG BUCK ADJ 600MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 600mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5017MRX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
10 | ¥26.75300 | ¥267.53 |
25 | ¥25.28960 | ¥632.24 |
100 | ¥21.91700 | ¥2,191.70 |
250 | ¥20.79296 | ¥5,198.24 |
500 | ¥18.65728 | ¥9,328.64 |
1,000 | ¥15.73516 | ¥15,735.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.94837 | ¥37,370.93 |
5,000 | ¥14.38640 | ¥71,932.00 |