TPS54312MPWPREP

DigiKey Part Number
296-22449-2-ND - Tape & Reel (TR)
296-22449-1-ND - Cut Tape (CT)
296-22449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54312MPWPREP
Description
IC REG BUCK 1.2V 3A 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54312MPWPREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz, 550kHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.91000¥96.91
10¥89.05900¥890.59
25¥85.36240¥2,134.06
100¥75.21200¥7,521.20
250¥71.52072¥17,880.18
500¥66.90644¥33,453.22
1,000¥61.36935¥61,369.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥57.10692¥114,213.84
Manufacturers Standard Package

Other Suppliers on DigiKey

121In Stock
Ships from Rochester Electronics, LLC