TPS62142RGTR | |
---|---|
DigiKey Part Number | 296-39447-2-ND - Tape & Reel (TR) 296-39447-1-ND - Cut Tape (CT) 296-39447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62142RGTR |
Description | IC REG BUCK 3.3V 2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62142RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.97200 | ¥129.72 |
25 | ¥12.23440 | ¥305.86 |
100 | ¥10.42370 | ¥1,042.37 |
250 | ¥9.78788 | ¥2,446.97 |
500 | ¥8.56442 | ¥4,282.21 |
1,000 | ¥7.09616 | ¥7,096.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.60679 | ¥19,820.37 |
6,000 | ¥6.36211 | ¥38,172.66 |