TLE8366EV50XUMA1

DigiKey Part Number
TLE8366EV50XUMA1TR-ND - Tape & Reel (TR)
TLE8366EV50XUMA1CT-ND - Cut Tape (CT)
TLE8366EV50XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE8366EV50XUMA1
Description
IC REG BUCK 5V 1.8A 8DSO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TLE8366EV50XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
370kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-DSO-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.55000¥23.55
10¥21.12600¥211.26
25¥19.97120¥499.28
100¥17.30760¥1,730.76
250¥16.41992¥4,104.98
500¥14.73346¥7,366.73
1,000¥12.42580¥12,425.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.80452¥29,511.30
5,000¥11.36075¥56,803.75
Manufacturers Standard Package