LMR51420XDDCR | |
---|---|
DigiKey Part Number | 296-LMR51420XDDCRTR-ND - Tape & Reel (TR) 296-LMR51420XDDCRCT-ND - Cut Tape (CT) 296-LMR51420XDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51420XDDCR |
Description | IC REG BUCK ADJ 2A SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51420XDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥10.88100 | ¥108.81 |
25 | ¥9.25560 | ¥231.39 |
100 | ¥7.41950 | ¥741.95 |
250 | ¥6.52356 | ¥1,630.89 |
500 | ¥5.97592 | ¥2,987.96 |
1,000 | ¥5.52044 | ¥5,520.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.95052 | ¥14,851.56 |
6,000 | ¥4.66818 | ¥28,009.08 |
9,000 | ¥4.52581 | ¥40,732.29 |
15,000 | ¥4.36722 | ¥65,508.30 |