Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221,160 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 1.25V | 29V | 500mA (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,616 In Stock | 1 : ¥7.96000 Cut Tape (CT) 5,000 : ¥5.99316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 5.5V | 3.8A (Switch) | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-UFDFN Exposed Pad | 8-TDFN (2x2) | ||
15,076 In Stock | 1 : ¥9.27000 Cut Tape (CT) 3,000 : ¥3.91875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,070 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 1.8V | 5.5V | 1.8V | 5V | 400mA | 4Hz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-XFBGA, DSBGA | 12-DSBGA (1.46x1.11) | ||
2,592 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 1.2V | 15V | ±1.23V | ±34V | 250mA (Switch) | - | No | 0°C ~ 70°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
11,924 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.73011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 5V | - | 2.5A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,938 In Stock | 1 : ¥17.26000 Cut Tape (CT) 3,000 : ¥10.28647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Buck-Boost | Adjustable | 2 | 2.7V | 5.5V | 3.2V, -2V | 15V, -15V | 700mA (Switch) | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
428 In Stock | 1 : ¥56.19000 Tray | - | Tray | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 2.85V | 15V | 0.8V, 1.6V | ±39V | 600mA, 1A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) |