Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,265 In Stock | 1 : ¥23.64000 Cut Tape (CT) 3,000 : ¥10.82465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Buck | Adjustable | 1 | 3.1V | 14V | -1V | -5.5V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
3,120 In Stock | 1 : ¥54.49000 Cut Tape (CT) 500 : ¥34.15058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 3.3V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
0 In Stock | 570 : ¥13.61114 Tube | - | Tube | Obsolete | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin, 2Vin, Vin/2 | - | 200mA | 10kHz, 75kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |