Voltage Regulators - DC DC Switching Regulators

Results: 3
Series
-SWIFT™, D-CAP3™, Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
1.5V3V
Voltage - Input (Max)
17V20V
Voltage - Output (Min/Fixed)
0.6V0.8V
Voltage - Output (Max)
5.5V12V
Current - Output
4A15A
Frequency - Switching
2.5MHzSelectable
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
11-VFQFN28-VFQFN Exposed Pad
Supplier Device Package
11-VQFN-HR (2x3)28-VQFN-CLIP (4.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11-VQFN-HR
TPS62135RGXR
IC REG BUCK ADJ 4A 11VQFN
Texas Instruments
8,287
In Stock
1 : ¥15.73000
Cut Tape (CT)
3,000 : ¥7.18667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.8V
12V
4A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
11-VFQFN
11-VQFN-HR (2x3)
28-VFQFN
TPS548A20RVER
IC REG BUCK ADJ 15A 28VQFN
Texas Instruments
7,799
In Stock
1 : ¥52.79000
Cut Tape (CT)
2,500 : ¥28.85401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.5V
20V
0.6V
5.5V
15A
Selectable
No
-40°C ~ 125°C (TA)
Surface Mount
28-VFQFN Exposed Pad
28-VQFN-CLIP (4.5x3.5)
11-VQFN-HR
TPS621351RGXR
IC REG BUCK ADJ 4A 11VQFN
Texas Instruments
10,271
In Stock
1 : ¥15.35000
Cut Tape (CT)
3,000 : ¥7.02417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.8V
12V
4A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
11-VFQFN
11-VQFN-HR (2x3)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.