Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,810 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥12.79005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.8V | 5.2V | 3A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-LFLGA Module | 10-ECLGA (3x3) | ||
2,980 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥3.40051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.2V | 5.5V | 0.8V, 1.8V | - | 500mA | 1.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP (1.42x.89) | ||
1,500 In Stock | 1 : ¥42.76000 Cut Tape (CT) 1,500 : ¥22.59895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.85V | 6.5V | 0.6V | 6.5V | 8A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 21-WFQFN Exposed Pad | 21-WQFN (4x4) |