Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,916 In Stock | 1 : ¥10.03000 Cut Tape (CT) 12,000 : ¥5.07948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 1.8V | 5.5V | 1.8V | 3.6V | 600mA | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.05x0.70) | ||
3,502 In Stock | 1 : ¥79.72000 Cut Tape (CT) 2,500 : ¥45.09487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive or Negative | Boost | Adjustable | 1 | 2.3V | 24V | 1.235V | 42V (Switch) | 3A (Switch) | 200kHz ~ 3.5MHz | No | -40°C ~ 85°C | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) |