Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,075 In Stock | 1 : ¥40.13000 Cut Tape (CT) 2,500 : ¥20.12150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 4.5V | 60V | 0.8V | 58.8V | 3.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
740 In Stock | 1 : ¥16.24000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 5.5V | 6.5A | 650kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | |||
771 In Stock | 1 : ¥67.58000 Cut Tape (CT) 250 : ¥31.65344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 4.5V | 18V | 0.6V | 16.2V | 4A, 2A | 275kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |