Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203,551 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥4.36591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 13-PowerVFDFN | V-DFN3020-13 (Type A) | ||
5,090 In Stock | 1 : ¥21.25000 Cut Tape (CT) 3,000 : ¥9.71360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 6V | 0.6V | 6V | 600mA, 1A | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
10,460 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,000 : ¥11.37119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 36V | 0.8V | 36V | 4A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 |