Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Voltage - Input (Min)
3V3.5V
Voltage - Input (Max)
5.5V60V
Voltage - Output (Min/Fixed)
0.8V1V
Voltage - Output (Max)
4.5V57V
Current - Output
2A3.5A
Frequency - Switching
300kHz ~ 2.2MHz2.2MHz
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
16-WQFN Exposed Pad30-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)30-WQFN (6x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-QFN
LM26420Q1XSQ/NOPB
IC REG BUCK ADJ 2A DL 16WQFN
Texas Instruments
1,914
In Stock
1 : ¥30.43000
Cut Tape (CT)
1,000 : ¥16.05965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
3V
5.5V
0.8V
4.5V
2A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-WQFN Exposed Pad
16-WQFN (4x4)
30-WQFN
LM76003QRNPRQ1
IC REG BUCK ADJ 3.5A 30WQFN
Texas Instruments
3,000
In Stock
3,000 : ¥25.94551
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
60V
1V
57V
3.5A
300kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
30-WFQFN Exposed Pad
30-WQFN (6x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.